• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H03VV-F4G0,75RG100sw Flexible cable H03VV-F 4 G 0.75 mm² 100 m

Product type
Flexible cable
Cable type
H03VV-F
No. of leads
4 G
Cross section (each core)
0.75 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flexible cable

Cable type

H03VV-F

No. of leads

4 G

Cross section (each core)

0.75 mm²

Cross section

4 G 0.75 mm²

Content

100 m

Manufacturer part #

H03VV-F4G0,75RG100sw

Insulation material

PVC

Type

H03VV-F4G0,75RG100sw

Max. length sold by the metre

100 m

0.75 mm²

Polyvinyl chloride (PVC)

Colour

69 kg/km

No

300 V

No

Black

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 6 = very flexible

-5-70 °C

-40-70 °C

FALSE

300 V

4

None

6.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

65 mm

65 mm

65 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984652 H03VV-F4G0,75RG100sw Flexible cable H03VV-F 4 G 0.75 mm² 100 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.