

Flexible cable
100 m
H05RR-F 5G2,5
H05RR-F 5G2,5
2.5 mm²
Rubber
Colour
269 kg/km
No
500 V
No
Black
Round
Copper
None
None
Rubber
Class 5 = flexible
-30-60 °C
-30-60 °C
FALSE
300 V
5
None
15.5 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
117 mm
117 mm
117 mm
Round
User & Safety Instructions 2984601 H05RR-F 5G2,5 Flexible cable 100 m
The necessary accessories are required to use the article as described.