• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H05V-K 1x0,75 orange Wire core 100 m

Product type
Wire core
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
H05V-K
Content
100 m
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.41)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

100 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

H05V-K

Manufacturer part #

H05V-K 1x0,75 orange

Max. length sold by the metre

100 m

Cross section

1 x 0.75 mm²

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-5 °C

Type

H05V-K 1x0,75 orange

0.75 mm²

Polyvinyl chloride (PVC)

Colour

12 kg/km

No

None

500 V

Round

Copper

Class 5 = flexible

None

-5-70 °C

-5-70 °C

Orange

300 V

FALSE

1

None

70 °C

None

2.3 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

36 mm

FALSE

Round

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984805 H05V-K 1x0,75 orange Wire core 100 m

Description

Flexible PVC cable, fine wire, for internal wiring of devices as well as protective wiring in and around lights, in pipes (on and under plaster) but only for bell or signal systems, installed temperature -5°C to +70°C, min. Bending radius approx. 15x cable diameter

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)