• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H05V-K 1x1RG100gruen Wire core H05V-K Green 100 m

Product type
Wire core
No. of leads
1 x
Cable type
H05V-K
Content
100 m
Insulation material
PVC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

100 m

Insulation material

PVC

Cable features

Flexible

Cable type

H05V-K

Packaged

Yes

Manufacturer part #

H05V-K 1x1RG100gruen

Factory colour

Green

Max. length sold by the metre

100 m

Sold per metre

No

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-5 °C

Type

H05V-K 1x1RG100gruen

1.0 mm²

Polyvinyl chloride (PVC)

Colour

14 kg/km

No

None

500 V

Round

Copper

Class 5 = flexible

None

-5-70 °C

-5-70 °C

Green

300 V

FALSE

1

None

70 °C

None

2.4 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

39 mm

FALSE

Round

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984831 H05V-K 1x1RG100gruen Wire core H05V-K Green 100 m

Description

Flexible PVC cable, fine wire, for internal wiring of devices as well as protective wiring in and around lights, in pipes (on and under plaster) but only for bell or signal systems, installed temperature -5°C to +70°C, min. Bending radius approx. 15x cable diameter

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.