• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H05V-U1x0,75hellblau Wire core H05V-U 1 x 0.75 mm² 100 m

Product type
Wire core
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
H05V-U
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

100 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable features

single core

Cable type

H05V-U

Packaged

Yes

Halogen-free

No

Manufacturer part #

H05V-U1x0,75hellblau

Max. length sold by the metre

100 m

Sold per metre

No

Cross section

1 x 0.75 mm²

Max. temperature range (fixed installation)

70 °C

Type

H05V-U1x0,75hellblau

0.75 mm²

Polyvinyl chloride (PVC)

Colour

11 kg/km

No

None

500 V

Round

Copper

Class 1 = solid

None

Blue

300 V

FALSE

1

None

70 °C

None

2.2 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

9 mm

FALSE

Round

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984632 H05V-U1x0,75hellblau Wire core H05V-U 1 x 0.75 mm² 100 m

Description

Industrial plastic cable, plain copper conductor, single-wired (solid), PVC insulation, for laying in dry rooms in pipes (on, in and under plaster) as well as in closed installation channels, for internal wiring of devices in switchgear and distribution systems, as well as for protected laying in and at lights, permitted operating temperature at conductor +70°C.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.