• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H05VV-F 3G1,5RG100sw Flexible cable 100 m

Product type
Flexible cable
Content
100 m
Manufacturer part #
H05VV-F 3G1,5RG100sw
Type
H05VV-F 3G1,5RG100sw
Nominal cross section conductor
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flexible cable

Content

100 m

Manufacturer part #

H05VV-F 3G1,5RG100sw

Type

H05VV-F 3G1,5RG100sw

1.5 mm²

Polyvinyl chloride (PVC)

Colour

100 kg/km

No

500 V

Black

Round

Copper

None

None

Polyvinyl chloride (PVC)

Class 5 = flexible

-10-60 °C

-10-60 °C

FALSE

300 V

3

None

8.4 mm

TRUE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

63 mm

63 mm

63 mm

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984684 H05VV-F 3G1,5RG100sw Flexible cable 100 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.