• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H07V-K 1x4 orange Wire core H07V-K 1 x 4 mm² 100 m

Product type
Wire core
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
H07V-K
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

No. of leads

1 x

Content

100 m

Cross section (each core)

4 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

H07V-K

Packaged

Yes

Manufacturer part #

H07V-K 1x4 orange

Max. length sold by the metre

100 m

Sold per metre

No

Cross section

1 x 4 mm²

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-5 °C

Type

H07V-K 1x4 orange

4.0 mm²

Polyvinyl chloride (PVC)

Colour

46 kg/km

No

None

750 V

Round

Copper

Class 5 = flexible

None

5-70 °C

-5-70 °C

Orange

450 V

FALSE

1

None

70 °C

None

3.9 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

22 mm

FALSE

Round

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984825 H07V-K 1x4 orange Wire core H07V-K 1 x 4 mm² 100 m

Description

Flexible PVC cable, fine-wire, for internal wiring of devices as well as protective wiring in and at lights, in pipes (on and under plaster) but only for bell or signal systems; for direct laying under plaster the cable is not suitable, installed temperature -5°C to +70°C.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.