• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H07V-K1x16 hellblau Wire core 50 m

Product type
Wire core
Content
50 m
Manufacturer part #
H07V-K1x16 hellblau
Type
H07V-K1x16 hellblau
Nominal cross section conductor
16 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire core

Content

50 m

Manufacturer part #

H07V-K1x16 hellblau

Type

H07V-K1x16 hellblau

16 mm²

Polyvinyl chloride (PVC)

Colour

170 kg/km

No

None

750 V

Round

Copper

Class 5 = flexible

None

5-70 °C

-5-70 °C

Blue

450 V

FALSE

1

None

70 °C

None

7.2 mm

FALSE

FALSE

FALSE

FALSE

FALSE

Bare

None

None

None

None

36 mm

FALSE

Round

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984971 H07V-K1x16 hellblau Wire core 50 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.