• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADS925D RCBO 2-pin 25 A 0.03 A 240 V

1/3
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Factory colour

Multicolour

Dim

(W x H x D) 50 x 100 x 68 mm

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

6 kA

Nominal voltage

240 V

Width

50 mm

Height

100 mm

Depth

68 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359719 Hager ADS925D RCBO 2-pin 25 A 0.03 A 240 V

User & Safety Instructions

User & Safety Instructions 3359719 Hager ADS925D RCBO 2-pin 25 A 0.03 A 240 V

Information

Information 3359719 Hager ADS925D RCBO 2-pin 25 A 0.03 A 240 V

Description

Residual current circuit breaker 1P+N 6kA B-25A 30mA typ A QuickConnect.Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at the outlet up to 20 A and at the access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.