Datasheet 3199938 Hager ADX406D RCBO 4-pin 6 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 3199938 Hager ADX406D RCBO 4-pin 6 A 0.03 A 400 V
Description
Residual current circuit breaker 4P 10kA B-6A 30mA type A. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 4-pole circuit breaker for 400 V three-phase circuits and a fault current circuit breaker in a compact case, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
Residual current circuit breaker 4P 10kA B-6A 30mA type A. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 4-pole circuit breaker for 400 V three-phase circuits and a fault current circuit breaker in a compact case, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.