• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager AFX470D RCBO 4-pin 20 A 0.3 A 400 V

Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.3 A
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.3 A

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Switch-off capacity

10 kA

Nominal voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199971 Hager AFX470D RCBO 4-pin 20 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 3199971 Hager AFX470D RCBO 4-pin 20 A 0.3 A 400 V

Description

Residual current circuit breaker 4P 10kA C-20A 300mA type A. Residual current circuit breaker according to DIN EN 61009-1 (VDE 0664-20) with 4-pole circuit breaker for 400 V three-phase circuits and a fault current circuit breaker in compact casing, blue test button and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.