• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ARC963D AFDD 2-pin 13 A 230 V 1 pc(s)

Product type
AFDD
Number of pins
2
Release characteristics
C
Nominal current - rounded value
13 A
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: -25 to 60 °C
Product type

AFDD

Number of pins

2

Release characteristics

C

Factory colour

Grey

Dim

(W x H x D) 36 x 85 x 70 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Switch-off capacity

6 kA

Nominal voltage

230 V

Width

36 mm

Height

85 mm

Depth

70 mm

Compatible with (details)

Circuit breaker switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698394 Hager ARC963D AFDD 2-pin 13 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698394 Hager ARC963D AFDD 2-pin 13 A 230 V 1 pc(s)

Description

AFDD fire protection switch according to DIN VDE 0665-10/EN 62606, combined with protection switch 1P+N, with electronic differential current measurement (300 mA) to the increase of the fire protection at not with RCD protected circuits, with quick connect terminal according to DIN EN 60898-1, VDE 0641-11. Contact protection according to IP2x DIN VDE 0106 Part 100, blue test button and AFD-triggered display. Simple individual removal from the phase rail network. With VDE. Suitable for subsequent installation of additional facilities. Labelling option directly on the device.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)