• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKGD400601 Bottom part Bottom part (L x W x H) 2000 x 2000 x 60 mm 2 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bottom part

Component

Bottom part

Supplied length

2 m

Content

2 m

Dim

(L x W x H) 2000 x 2000 x 60 mm

Length

2000 mm

Width

2000 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358510 Hager BKGD400601 Bottom part Bottom part (L x W x H) 2000 x 2000 x 60 mm 2 m

User & Safety Instructions

User & Safety Instructions 3358510 Hager BKGD400601 Bottom part Bottom part (L x W x H) 2000 x 2000 x 60 mm 2 m

User & Safety Instructions 3358510 Hager BKGD400601 Bottom part Bottom part (L x W x H) 2000 x 2000 x 60 mm 2 m

Information

Information 3358510 Hager BKGD400601 Bottom part Bottom part (L x W x H) 2000 x 2000 x 60 mm 2 m