• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Cable duct 1 pc(s) Grey

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Grey

Length

0.50 m

Grey

TRUE

Slotted

24 mm

TRUE

0.50 m

Bottom perforation

154 mm²

8 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2819246 Hager Cable duct 1 pc(s) Grey

Description

Flexible cable trunking made of polyamide halogen-free 20mm L=0.5m light GRAY. Flexible cable trunking round. Halogen-free and self-extinguishing according to UL94 VO. Temperature resistant -25° to +90°.

This text is machine translated.