• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Cable duct (L x W x H) 0.39 m x 23 mm x 23 mm 1 pc(s) Grey

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 0.39 m x 23 mm x 23 mm

Length

0.39 m

Width

23 mm

Height

23 mm

Grey

23

TRUE

23 mm

Slotted

23 mm

0.39 m

Bottom perforation

14 mm

8 mm

Documents & Downloads

Datasheet

Datasheet 2819490 Hager Cable duct (L x W x H) 0.39 m x 23 mm x 23 mm 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 2819490 Hager Cable duct (L x W x H) 0.39 m x 23 mm x 23 mm 1 pc(s) Grey

Description

Wiring trunking, vector, for 18 modules, RAL7035

This text is machine translated.