• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EG103D DIN rail mount timer digital 7 day mode Progammable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail mount timer

Type

digital

Features

Progammable

Switching cycle

7 day mode

Operating voltage

230 V AC

Width

35 mm

Height

85 mm

Dim

(W x H) 35 mm x 85 mm

Use

Lighting and appliance control

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359711 Hager EG103D DIN rail mount timer digital 7 day mode Progammable

User & Safety Instructions

User & Safety Instructions 3359711 Hager EG103D DIN rail mount timer digital 7 day mode Progammable

User & Safety Instructions 3359711 Hager EG103D DIN rail mount timer digital 7 day mode Progammable

Description

Week timer, 1 change-over contact, 16A, 2 PLE, digital, DCF77.Weekly timer digital 1-channel for time-dependent control of equipment. With programming key for simple implementation of exception programs. With random control and pulse output, display lighting, temporary and permanent exception control on the device, bar display for a quick recognition of day programming, automatic summer/winter time changeover.
Notes: Connecting terminals for DCF receiver

This text is machine translated.