• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP52Z1N FP52Z1N Inverter and metering cabinet No. of rows = 5 Content 1 pc(s)

Product type
Inverter and metering cabinet
No. of rows
5
Width
550 mm
Height
800 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter and metering cabinet

No. of rows

5

Width

550 mm

Height

800 mm

Dim

(W x H x D) 550 x 800 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893452 Hager FP52Z1N FP52Z1N Inverter and metering cabinet No. of rows = 5 Content 1 pc(s)

Description

Converter measuring screw, Univ.N,800x550x205mm, with test clip 10-pin u 3p LU503,TAB western network

This text is machine translated.