• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP62W1N FP62W1N Inverter and metering cabinet Surface-mount No. of rows = 6 Content 1 pc(s)

Product type
Inverter and metering cabinet
No. of rows
6
Mounting type
Surface-mount
Width
550 mm
Height
950 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter and metering cabinet

No. of rows

6

Mounting type

Surface-mount

Width

550 mm

Height

950 mm

Dim

(W x H x D) 550 x 950 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197767 Hager FP62W1N FP62W1N Inverter and metering cabinet Surface-mount No. of rows = 6 Content 1 pc(s)

Description

Converter and measuring cabinet, universN, up to 250 A, IP44, SKII, 950 x 550 x 205 mm

This text is machine translated.