• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP93W2N FP93W2N Inverter cabinet Surface-mount Content 1 pc(s)

Product type
Inverter cabinet
Mounting type
Surface-mount
Width
800 mm
Height
1400 mm
Depth
205 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

Mounting type

Surface-mount

Width

800 mm

Height

1400 mm

Dim

(W x H x D) 800 x 1400 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3197772 Hager FP93W2N FP93W2N Inverter cabinet Surface-mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197772 Hager FP93W2N FP93W2N Inverter cabinet Surface-mount Content 1 pc(s)

Description

Converter cabinet, universN, up to 250 A, IP44, SKII, 1400 x 800 x 205 mm. Combined converter cabinet with holder for counter plate sizes 1 to 250A, according to TAB of the following listed VNB: RWE, NPT Lower Rhine utilities and transport operations Mönchengladbach, Oberhausen Energieversorgung (EVO), RWE Westfalen, Solingen Stadtwerke. Delivery of the following VNB transparent canopy 450x750mm via ZWG 3 plate: Tönisvorst Stadtwerke, West Energy and Transport, Witten Stadtwerke GmbH, Wuppertal Stadtwerke (WSW), Düsseldorf Stadtwerke. Installation of a 1-field departure field possible Protection class IP 44, protection class II, color RAL 9010, door with transparent window, dimensions (HxBxT) 1400 x 800 x 205mm, cabinet fully equipped and wired Test terminals (10-pin) sealable on the exchange plate, perforated mounting plate for accommodating a modem, space for accommodating the VNB converters, busbars L1-L3 is removable. Feed on bus bar 12 x 5 mm, 250 A, connection terminals for outgoing circuit are included.

This text is machine translated.