• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP93W6N FP93W6N Inverter and metering cabinet Surface-mount No. of rows = 9 Content 1 pc(s)

Product type
Inverter and metering cabinet
No. of rows
9
Mounting type
Surface-mount
Width
800 mm
Height
1400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter and metering cabinet

No. of rows

9

Mounting type

Surface-mount

Factory colour

Multicolour

Width

800 mm

Height

1400 mm

Dim

(W x H x D) 800 x 1400 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893351 Hager FP93W6N FP93W6N Inverter and metering cabinet Surface-mount No. of rows = 9 Content 1 pc(s)

Description

Converter and measuring screw,Univ.N,NAR NH2-Su, AAR NH2-Su, APZ,TNS-net,1400x800x205mm

This text is machine translated.