• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP94W0N FP94W0N Inverter cabinet Surface-mount Content 1 pc(s)

Product type
Inverter cabinet
Mounting type
Surface-mount
Width
1050 mm
Height
1400 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

Mounting type

Surface-mount

Width

1050 mm

Height

1400 mm

Dim

(W x H x D) 1050 x 1400 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197773 Hager FP94W0N FP94W0N Inverter cabinet Surface-mount Content 1 pc(s)

Description

Converter cabinet, universN, up to 250 A, IP44, SKII, 1400 x 1050 x 205 mm. Combined converter cabinet with holder for counter plate sizes 3 to 250 A according to TAB the following VNB: RWE, Osnabrück Stadtwerke, RWE Energy AG, Stolberg EWV Energie and water supply, Wuppertal. Installation of a 1-field outgoing panel, protection class IP 44, protection class II, color RAL 9010, door with clear window, Dimensions (HxWxD) 1400 x 1050 x 205mm, cabinet completely equipped and wired. Clamps on the removable disk, punched mounting plate for accepting a modem, place for accepting the VNB-converter. Bus bars L1-L3 removable. Feed on bus bar 12 x 5 mm, 250 A, connection terminals for outgoing circuit are included.

This text is machine translated.