• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FR22W1 FR22W1 Inverter and metering cabinet No. of rows = 12 Content 1 pc(s)

1/3
Product type
Inverter and metering cabinet
No. of rows
12
Width
550 mm
Height
2050 mm
Depth
275 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter and metering cabinet

No. of rows

12

Width

550 mm

Height

2050 mm

Dim

(W x H x D) 550 x 2050 x 275 mm

Depth

275 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357852 Hager FR22W1 FR22W1 Inverter and metering cabinet No. of rows = 12 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357852 Hager FR22W1 FR22W1 Inverter and metering cabinet No. of rows = 12 Content 1 pc(s)

Description

Converter and measuring cabinet, universN, incl. socket up to 400A, IP55, SKII, 2050 x 550 mm

This text is machine translated.