• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FR23W6 FR23W6 Inverter and metering cabinet Surface-mount No. of rows = 12 Content 1 pc(s)

Product type
Inverter and metering cabinet
No. of rows
12
Mounting type
Surface-mount
Width
800 mm
Height
2050 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter and metering cabinet

No. of rows

12

Mounting type

Surface-mount

Width

800 mm

Height

2050 mm

Dim

(W x H x D) 800 x 2050 x 350 mm

Depth

350 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198595 Hager FR23W6 FR23W6 Inverter and metering cabinet Surface-mount No. of rows = 12 Content 1 pc(s)

Description

Converter and measuring cabinet, Univ. N, inc. socket, 2050x800x400mm, Thuringia

This text is machine translated.