• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP100150W2R9016 Wall connector Connector piece (W x H) 100 mm x 150 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall connector

Component

Connector piece

Content

1 pc(s)

Dim

(W x H) 100 mm x 150 mm

Width

100 mm

Height

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358596 Hager FWKP100150W2R9016 Wall connector Connector piece (W x H) 100 mm x 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3358596 Hager FWKP100150W2R9016 Wall connector Connector piece (W x H) 100 mm x 150 mm 1 pc(s)

Description

2-sided 100x150mm white powder-coated wall connection piece. Shaped as system accessories for FWKP fire-resistant cable routing channel for wall and ceiling mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.