• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP100250W9016 Wall connector (W x H) 250 mm x 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall connector

Content

1 pc(s)

Dim

(W x H) 250 mm x 100 mm

Width

250 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357906 Hager FWKP100250W9016 Wall connector (W x H) 250 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357906 Hager FWKP100250W9016 Wall connector (W x H) 250 mm x 100 mm 1 pc(s)

Description

White powder-coated wall connection piece 100x250 mm.Shaped as system accessories for FWKP fire-resistant cable routing duct for wall and ceiling mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.