• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU42A FWU42A Field distributor Cavity wall No. of rows = 8 Content 1 pc(s)

Product type
Field distributor
No. of rows
8
Mounting type
Cavity wall
Width
603 mm
Height
703 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of rows

8

Mounting type

Cavity wall

Factory colour

Pure white (RAL 9010)

Width

603 mm

Height

703 mm

Dim

(W x H x D) 603 x 703 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198618 Hager FWU42A FWU42A Field distributor Cavity wall No. of rows = 8 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198618 Hager FWU42A FWU42A Field distributor Cavity wall No. of rows = 8 Content 1 pc(s)