• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU53L FWU53L Wall-mount enclosure Cavity wall No. of rows = 0 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of rows
0
Mounting type
Cavity wall
Width
853 mm
Height
853 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of rows

0

Mounting type

Cavity wall

Factory colour

White

Width

853 mm

Height

853 mm

Dim

(W x H x D) 853 x 853 x 113 mm

Depth

113 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198639 Hager FWU53L FWU53L Wall-mount enclosure Cavity wall No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198639 Hager FWU53L FWU53L Wall-mount enclosure Cavity wall No. of rows = 0 Content 1 pc(s)