• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU63S FWU63S Field distributor Cavity wall No. of rows = 18 Content 1 pc(s)

Product type
Field distributor
No. of rows
18
Mounting type
Cavity wall
Width
853 mm
Height
1003 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of rows

18

Mounting type

Cavity wall

Factory colour

Pure white (RAL 9010)

Width

853 mm

Height

1003 mm

Dim

(W x H x D) 853 x 1003 x 125 mm

Depth

125 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198656 Hager FWU63S FWU63S Field distributor Cavity wall No. of rows = 18 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198656 Hager FWU63S FWU63S Field distributor Cavity wall No. of rows = 18 Content 1 pc(s)