• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KDN363A Multicolour 3-pin

Product type
Phase modifier
Type
for 4 circuit-breaker 3-pole
Compatible with (details)
3 phases and 12 modules
Factory colour
Multicolour
Number of pins
3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

for 4 circuit-breaker 3-pole

Product type

Phase modifier

Compatible with (details)

3 phases and 12 modules

Factory colour

Multicolour

Number of pins

3

Dim

(L x W x H) 150 cm x 130.0000 mm x 225.0000 mm

Content

1 pc(s)

Width

130.0000 mm

Height

225.0000 mm

Length

150 cm

Depth

235.0000 mm

Weight

0

Grey

TRUE

3

63 A

3

210 m

12

4.5 kV

Fork

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627103 Hager KDN363A Multicolour 3-pin

Description

Through a quick connect installation-terminal is the terminal phase of the rail and easy-to line of departure possible

Features

  • For 4 circuit-breaker 3-phase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)