• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KN06P Terminal block Brown, White 6-pin 63 A 230 V

Product type
Terminal block
Number of pins
6
Nominal current - rounded value
63 A
Nominal voltage
230 V
Factory colour
Brown
White
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage

230 V

Product type

Terminal block

Factory colour

Brown

White

Number of pins

6

Dim

(W x H x D) 30 x 33 x 34 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

1

Width

30 mm

Height

33 mm

Depth

34 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1430615 Hager KN06P Terminal block Brown, White 6-pin 63 A 230 V

Description

Quick Connect Terminal-phase terminal with 6 clamping points.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)