• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KR700N Continuity Screw terminal Configuration: N 1 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Screw terminal
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screw terminal

Configuration

N

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (max.)

70 mm²

Manufacturer part #

KR700N

Content

1 pc(s)

Type

KR700N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809548 Hager KR700N Continuity Screw terminal Configuration: N 1 pc(s) Piece

Description

Through terminal-neutral 70mm², 1,000V/192A screw technique

This text is machine translated.