• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LVZWB200 LVZWB200 Current transformer Primary current 200 A Secondary current 5 A Screw-fit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager LVZB200 current transformer block f. NH1-3 3-Phase 200/5A 2.5VA class 0.5S

  • Input current (current) 200 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Fitting type

Screw-fit

Primary current

200 A

Secondary current

5 A

2.5 VA

Type

LVZWB200

Digits

1

Output current

5 A

Input current

200 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3195134 Hager LVZWB200 LVZWB200 Current transformer Primary current 200 A Secondary current 5 A Screw-fit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195134 Hager LVZWB200 LVZWB200 Current transformer Primary current 200 A Secondary current 5 A Screw-fit 1 pc(s)

Description

Current transformer block for LV NH1-3 3-Phase 200/5A 2.5VA class 0.5S. Transformer block for NH fuse switch bar of the LVS series size NH 1-3, easily retrofitted in the outlet area, converter in accordance with DIN EN 60044-1. Terminals S1, S2 and voltage are easily accessible from the front for each phase. With M12 screw connection, including screws, but without connector cover.

This text is machine translated.

What kind of Current Transformers are you looking for?