• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LVZWB300 LVZWB300 Current transformer Primary current 300 A Secondary current 5 A Screw-fit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager LVZWB300 current transformer block f. NH1-3 3-Phase 300/5A 5VA class 0.5S

  • Input current (current) 300 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Fitting type

Screw-fit

Primary current

300 A

Secondary current

5 A

5 VA

Type

LVZWB300

Digits

1

Output current

5 A

Input current

300 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195135 Hager LVZWB300 LVZWB300 Current transformer Primary current 300 A Secondary current 5 A Screw-fit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195135 Hager LVZWB300 LVZWB300 Current transformer Primary current 300 A Secondary current 5 A Screw-fit 1 pc(s)

Description

Current transformer block for LV NH1-3 3-Phase 300/5A 5VA class 0.5S. Transformer block for NH fuse switch bar of the LVS series size NH 1-3, easily retrofitted in the outlet area, converter in accordance with DIN EN 60044-1. Terminals S1, S2 and voltage are easily accessible from the front for each phase. With M12 screw connection, including screws, but without connector cover.

This text is machine translated.

What kind of Current Transformers are you looking for?