• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M55467030 T piece (W x H) 230 mm x 61 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T piece

Content

1 pc(s)

Dim

(W x H) 230 mm x 61 mm

Width

230 mm

Height

61 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357639 Hager M55467030 T piece (W x H) 230 mm x 61 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357639 Hager M55467030 T piece (W x H) 230 mm x 61 mm 1 pc(s)