• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M61867035 T piece (W x H) 45 mm x 30 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T piece

Content

1 pc(s)

Dim

(W x H) 45 mm x 30 mm

Width

45 mm

Height

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357660 Hager M61867035 T piece (W x H) 45 mm x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357660 Hager M61867035 T piece (W x H) 45 mm x 30 mm 1 pc(s)