• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager PG socket Traffic white GS10229016 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lockable: FALSE
  • Colour: white
  • Halogen-free: True
  • Surface protection: Untreated
  • Fastening method: Snap-in mounting
  • Connection type: Plug-in terminal
Product type

PG socket

Factory colour

Traffic white

Type

Earthing contact socket-outlet CEE 7/3 (type F)

Content

1 pc(s)

Nominal voltage

250 V

Nominal current

16 A

Similar RAL

9016

Material

Plastic

Mounting type

Mounting brackets

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809836 Hager PG socket Traffic white GS10229016 1 pc(s)

Description

Socket 1-way protective Direct clipping 45x45 33° traffic white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.