All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
Networks
Network Setup
Keystone & E-DAT Modules
Hager SPA401Z Coax module E-DAT
Variants
Other variants on this article
EAN:
3250616663176
Part number:
VZ317
Item no:
1598048
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Variants
Description
Highlights & Details
VZ 317 COAX-MODULE F/IEC (Plug) REG
75 ohm passage coupling
Without connection and coupling elements
Protection class: IP20
Technical specifications
Show items with the same values
Height: 52 mm
Width: 17.5 mm
Depth: 66 mm
Compatible with
E-DAT
Product type
Coax module
Mating direction
DIN rail
Tool-free installation
Yes
Variants
(All information include VAT, plus shipping costs)
Download CSV
Mating direction
Hager SPA401Z Coax module E-DAT
Item no:
1598048
Unavailable
Conrad Electronic
This article
DIN rail
Piece(s)
Minimum order quantity: 1
Multiple: 1
€ 39.99
*
Hager SPA301Z Coax module E-DAT 1 pc(s)
Item no:
1598046
Dispatches on Thu 12 Nov
52 Piece(s)
Conrad Electronic
180°
Piece(s)
Minimum order quantity: 1
Multiple: 1
€ 22.99
*
Hager SPA400Z Coax module E-DAT Cable 1 pc(s)
Item no:
1598047
Unavailable
Conrad Electronic
DIN rail
Piece(s)
Minimum order quantity: 1
Multiple: 1
€ 39.99
*
Description
Coax module with F/IEC plug type for DIN rail mounting. For connecting an installation cable by means of F/IEC plug.
This text is machine translated.
Description
Coax module with F/IEC plug type for DIN rail mounting. For connecting an installation cable by means of F/IEC plug.
This text is machine translated.
What kind of Keystone & E-DAT Modules are you looking for?
Keystone RJ45 module