• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRA00755 SRA00755 Current transformer attachment Primary current 75 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 75 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

75 A

Secondary current

5 A

1.5 VA

Type

SRA00755

Dim

(W x H) 70 mm x 49.5000 mm

Weight

0.1930 kg

Output current

5 A

Input current

75 A

Width

70 mm

Height

49.5000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195053 Hager SRA00755 SRA00755 Current transformer attachment Primary current 75 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195053 Hager SRA00755 SRA00755 Current transformer attachment Primary current 75 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?