• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Toggle switch/socket WNC080B 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toggle switch/socket

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811589 Hager Toggle switch/socket WNC080B 1 pc(s)

Description

Combination changeover switch/socket protective switch with hinged lid, surface mounting, IP standard 55, Ideal for damp rooms and outdoor areas. Enables separate connections for switch and socket. Equipped with plug-in terminals and full-area sealing for sealing the rear-side of the housing. Material: Shock-proof thermoplastic. Offers simple installation and secure attachment by bayonet quick release. VDE 0620 conformal connection terminals, 10 Ampere/250 Volt.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.