• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TXA112 TXA112 (L x W x H) 400 cm x 300 mm x 200 mm Multicolour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Multicolour

Length

400 cm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Type

TXA112

Depth

400 mm

Weight

0

DRA (DIN-rail adapter)

TRUE

FALSE

FALSE

4

None

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845440 Hager TXA112 TXA112 (L x W x H) 400 cm x 300 mm x 200 mm Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845440 Hager TXA112 TXA112 (L x W x H) 400 cm x 300 mm x 200 mm Multicolour 1 pc(s)

Description

Hager TXA 112. Product Color: gray, energy protection features: overload protection, short-circuit. AC input frequency: 50/60, DC output voltage: 30 V, DC Output current: 0.64 A. Width: 72 mm, Depth: 64 mm, Height: 90 mm

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)