• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VH12NC VH12NC Switchboard cabinet Cavity wall No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
12
No. of rows
1
Mounting type
Cavity wall
Width
348 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cavity wall flush-small distributors 1reihig

  • With plastic housing and door

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

12

No. of rows

1

Mounting type

Cavity wall

Factory colour

White

Width

348 mm

Height

356 mm

Dim

(W x H x D) 348 x 356 x 94.5 mm

Depth

94.5 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627133 Hager VH12NC VH12NC Switchboard cabinet Cavity wall No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Description

Small distribution for cavity wall installation For devices with 70 mm mounting depth.

More interesting products

(*All information is plus legal VAT)