User & Safety Instructions 1845700 Hager VH60NC VH60NC Distribution board No. of partitions = 12 No. of rows = 5 Content 1 pc(s)
Description
Small installation distributors hollow wall made of plastic, according to DIN VDE 60670-24 and DIN 43871, suitable for use in residential buildings according to DIN 18015 was. For the installation of devices up to 63 A with 70 mm installation depth according to DIN 43880, rated voltage 400 V/50 Hz. Protection class IP30, protection class II insulated consisting of: plastic wall box with series moderate wire held and ausbrechbaren cable entry slides with snap-on mounting as well as built-in integrated water level. Hollow wall mounting with quick adjustment lever, mounted to the side or up/down. Device carrier made of galvanised sheet steel, insulated rail can be installed separately. Device cover made of plastic with 46 mm device slot, quick-locking mechanism mounting with 90° rotation, serially sealed. Rotating Frame with door made of sheet steel, powder-coated and burned, with 15 mm of compensating. Door, flush with the inside hand operable hinges. Door Latch with front-flush recessed grip and back door-handle, right hinged door or left without frame disassembly. Standard Wiring Diagram attachment in the door and as well as integrated lateral cable management channel with cable clamps.
Small installation distributors hollow wall made of plastic, according to DIN VDE 60670-24 and DIN 43871, suitable for use in residential buildings according to DIN 18015 was. For the installation of devices up to 63 A with 70 mm installation depth according to DIN 43880, rated voltage 400 V/50 Hz. Protection class IP30, protection class II insulated consisting of: plastic wall box with series moderate wire held and ausbrechbaren cable entry slides with snap-on mounting as well as built-in integrated water level. Hollow wall mounting with quick adjustment lever, mounted to the side or up/down. Device carrier made of galvanised sheet steel, insulated rail can be installed separately. Device cover made of plastic with 46 mm device slot, quick-locking mechanism mounting with 90° rotation, serially sealed. Rotating Frame with door made of sheet steel, powder-coated and burned, with 15 mm of compensating. Door, flush with the inside hand operable hinges. Door Latch with front-flush recessed grip and back door-handle, right hinged door or left without frame disassembly. Standard Wiring Diagram attachment in the door and as well as integrated lateral cable management channel with cable clamps.