• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Hager XEM4200 Energy storage (W x H x D) 695 x 1300 x 176 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Input voltage 400 – 400 V
  • Output voltage 400 - 400 V
  • Number of independent MPPT inputs: 3
  • Output current: 19.2 A
  • Probes per phase: 3
  • Power per charging point 12 kW
  • Temperature protection: Yes
Product type

Energy storage

Width

695 mm

Height

1300 mm

Depth

176 mm

Weight

224.5 kg

Type

XEM4200

Rechargeable

Yes

Dim

(W x H x D) 695 x 1300 x 176 mm

IP65

Voltage

12 V

Range of use

Solar panels

Documents & Downloads

Information

Test Summary Report 3809487 Hager XEM4200 Energy storage (W x H x D) 695 x 1300 x 176 mm

Security datasheet

Security datasheet 3809487 Hager XEM4200 Energy storage (W x H x D) 695 x 1300 x 176 mm

Description

Flow R3 system (12kW) contains EMC, inverter, battery 11.8 kWh usable.
Hybrid inverter with integrated DC-voltage converter, DC coupling, AC coupling, hybrid DC/AC coupling. With pre-fabricated and reverse-polarity protected plug connectors and multicolor status-LED. Connection panel with 3x MC4 connectors, three independent MPP trackers for generation system, DC isolator, DC surge protection, 1x SUNCLIX (BAT), ground-fault monitoring, DC polarity reversal protection, integrated all current-sensitive fault current monitoring unit. EE bus, Modbus (TCP), RSCP, SG ready.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.