• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Hager XEMA400 Battery module (W x H x D) 695 x 250 x 176 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output voltage 400 - 400 V
  • Probes per phase: 3
  • Temperature protection: No.
Product type

Battery module

Width

695 mm

Height

250 mm

Depth

176 mm

Type

XEMA400

Rechargeable

Yes

Dim

(W x H x D) 695 x 250 x 176 mm

IP65

Voltage

12 V

Range of use

Solar panels

Documents & Downloads

Information

Test Summary Report 3809500 Hager XEMA400 Battery module (W x H x D) 695 x 250 x 176 mm

Security datasheet

Security datasheet 3809500 Hager XEMA400 Battery module (W x H x D) 695 x 250 x 176 mm

Description

R3 battery retrofit module 3 kWh, usable capacity 2.9 kWh.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.