• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager XEVA732 eMobility charging cable 7.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

No. of phases

3-phase

Charging mode

Mode 3

Cable length

7.5 m

Charging current

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3360063 Hager XEVA732 eMobility charging cable 7.5 m

User & Safety Instructions

User & Safety Instructions 3360063 Hager XEVA732 eMobility charging cable 7.5 m

Description

Charging Cable Accessories for M3T2/T2 20A 3P charging stations.Charging cable according to IEC 62196-2 for house charging stations comprising of charging cable with coupling (type 2, vehicle side) and coupling with type 1 (charging station side). Note: Cable only compatible with Hager charging stations.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?