• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZU37VT5APZ2 ZU37VT5APZ2 Field distributor Recess-mount No. of rows = 5 Content 1 pc(s)

Product type
Field distributor
No. of rows
5
Mounting type
Recess-mount
Width
250 mm
Height
1050 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Field distributor

with PE and N terminals

Yes

No. of rows

5

Mounting type

Recess-mount

Factory colour

Pure white (RAL 9010)

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 96 mm

Depth

96 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845478 Hager ZU37VT5APZ2 ZU37VT5APZ2 Field distributor Recess-mount No. of rows = 5 Content 1 pc(s)

Description

Complete field/installation kit for installation in meter cabinets system univers Z consisting of distribution panel,
APZ field and additional equipment. As a power distribution, according to DIN 43870 for recording
Modular devices (REG devices) on DIN rail as well as device components for APZ application
(Connection Punk counter space). Rapid assembly in the cabinet by logging system without tool consisting
From 250 mm wide field with shoring with ornamental inner steel sheet, with profiled DIN rail
35 x 7.5 mm, with finger-safe PE/N terminals in the plug-in technology, has to be installed horizontally in the upper distributor,
With punched mounting plate (holes 3.2 mm) and profiled DIN rail 35 x 7.5 mm, steel sheet
Galvanised. The accompanying RJ45 connector, on the rear-mounted cable channel on all sides sealed for APZ
Application. Universal mounting bracket with screw-less fixing device components directly on the
Perforated plate (mountable). Touch protection covers made of plastic with four-point,
Standard sealable and integrated handle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)