• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZU43AS ZU43AS Switchboard module Surface-mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Product type
Switchboard module
No. of partitions
12
No. of rows
3
Mounting type
Surface-mount
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard module

No. of partitions

12

No. of rows

3

Mounting type

Surface-mount

Width

250 mm

Height

1200 mm

Dim

(W x H) 250 mm x 1200 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197060 Hager ZU43AS ZU43AS Switchboard module Surface-mount No. of partitions = 12 No. of rows = 3 Content 1 pc(s)