• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZU52L Switchboard module Semi-recessed Content 1 pc(s)

Product type
Switchboard module
Mounting type
Semi-recessed
Width
250 mm
Height
1350 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard module

Mounting type

Semi-recessed

Factory colour

White

Width

250 mm

Height

1350 mm

Dim

(W x H x D) 250 x 1350 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3196702 Hager ZU52L Switchboard module Semi-recessed Content 1 pc(s)