• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV EI 306 8003 PCB mount transformer 1 x 230 V 1 x 12 V AC 2.8 VA 233 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transformer/ Transformer P: 230V S:12V/2.8VA

  • 1 x 230 V
  • 1 x 12 V AC
  • 233 mA
  • 2.8 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

1 x 12 V AC

Output current

233 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

2.8 VA

Width

27.50 mm

Height

34 mm

Length

32.50 mm

Type

BV EI 306 8003

Dim

(L x W x H) 32.50 x 27.50 x 34 mm

Frequency

50 - 60 Hz

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135740 Hahn BV EI 306 8003 PCB mount transformer 1 x 230 V 1 x 12 V AC 2.8 VA 233 mA

User & Safety Instructions

User & Safety Instructions 3135740 Hahn BV EI 306 8003 PCB mount transformer 1 x 230 V 1 x 12 V AC 2.8 VA 233 mA

Description

Several 100 types are synonymous with high safety and durability when used on printed circuit boards, in household appliances, in entertainment electronics, heating and regulation technology as well as in the assembly industry. Transformers for special requirements with low no-load capacity are also included in the delivery program.

This text is machine translated.

Features

  • Circuit breaker
  • Vacuum cast, two-chamber winding
  • 100% routine testing
  • Excellent temperature change characteristics
  • Self-extinguishing sealing and hood material
  • Minimum size

More interesting products

(*All information is plus legal VAT)