• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV EI 307 8012 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.3 VA 87 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transformer/ Transformer P: 230V S:15V/1.3VA

  • 1 x 230 V
  • 1 x 15 V AC
  • 87 mA
  • 1.3 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

1 x 15 V AC

Output current

87 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

1.3 VA

Width

27.50 mm

Height

22.10 mm

Length

32.50 mm

Type

BV EI 307 8012

Dim

(L x W x H) 32.50 x 27.50 x 22.10 mm

Frequency

50 - 60 Hz

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

70 °C

Documents & Downloads

Datasheet

Datasheet 3135725 Hahn BV EI 307 8012 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.3 VA 87 mA

User & Safety Instructions

User & Safety Instructions 3135725 Hahn BV EI 307 8012 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.3 VA 87 mA

Description

Several 100 types are synonymous with high safety and durability when used on printed circuit boards, in household appliances, in entertainment electronics, heating and regulation technology as well as in the assembly industry. Transformers for special requirements with low no-load capacity are also included in the delivery program.

This text is machine translated.

Features

  • Circuit breaker
  • Vacuum cast, two-chamber winding
  • 100% routine testing
  • Excellent temperature change characteristics
  • Self-extinguishing sealing and hood material
  • Minimum size

More interesting products

(*All information is plus legal VAT)